• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156470000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BV/SV
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BV/SV

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

44.70 mm

Nominal current

33 A

Nominal current - rounded value

33 A

Content

30 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 21.50 x 44.70 x 39.36 mm

Connection

Spring-loaded terminal

Plug

Case material

PA GF

Manufacturer part #

1156470000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

39.36 mm

Length

21.50 mm

max. cross section

10.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BVF 7.62HP/04/180 BCF/08R SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 307863 Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156470000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 307863 Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156470000 30 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 4, 180°, push-in spring connection, clamping range, max. width: 10 mm², Box. Combined 180°; socket plug with energy and signal contacts inPUSH IN connection technology including self verrastender center flange locking with optional plug-in shield connection in grid 7.62. Allows the simultaneous plug from power, signal and (optional) shield connection. Ideal for the connection of servo and asynchronous drives. Meets the requirements IEC 61800-5-1 and for the energy contacts of the UL 1059 ClassC 600 V. The self-locking center flange with automatic locking reduces the space required compared to conventional solutions with a raster width. The plug-in shield connection contacted over a large area on the device housing and does not need to be extra screwed. On request optional: without shield connection, without flange mounting or center flange with additional screw mounting. 0.2 - 6.0 mm² (IEC) / 28 - 12 AWG (UL), 1000 V (IEC) / 600 V (UL), 38 A (IEC) / 35 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.