• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156750000 32 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BV/SV
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 32 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BV/SV

Features

+ latch

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

43.20 mm

Nominal current

40.50 A

Nominal current - rounded value

40.5 A

Content

32 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 26.10 x 43.20 x 38.10 mm

Connection

Screw terminal

Plug

Case material

PA GF

Manufacturer part #

1156750000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

38.10 mm

Length

26.10 mm

max. cross section

6.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BVZ 7.62IT/04/180MF4 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 307894 Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156750000 32 pc(s)

User & Safety Instructions

User & Safety Instructions 307894 Weidmüller Socket housing cable BV/SV Total number of pins 4 Contact spacing: 7.62 mm 1156750000 32 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 4, 180°, receptacle, max.: 6 mm², Box. 180°; socket plug in grid 7.62 for IT networks. Complies with the requirements of UL 1059 600 V Class C. In connection with the terminal strip SV 7.62 IT.. with leading PE contact. Meets the extended challenges to 5.5 mm finger-safety for IT networks in accordance with IEC 61800-5-1 for 400 V against earth. The self-locking, optionally also additional screw center flange reduces the space required compared to conventional solutions with a raster width. On request, even without a center flange locking available. 0.2 - 6.0 mm² (IEC) / 28 - 12 AWG (UL), 1000 V (IEC) / 600 V (UL), 41 A (IEC) / 35 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.