Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
7.62 mm
5
5
54.60 mm
33 A
33 A
25 pc(s)
8
24
12.00 mm
(L x W x H) 24.30 x 54.60 x 44.70 mm
Spring-loaded terminal
Plug
PA GF
1157240000
Yes
Cu-alloy, tin plated
Tin plated
600 V
44.70 mm
24.30 mm
10.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/05/180MF3 BCF/08R SN BK BX
not relevant
Datasheet 307937 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1157240000 25 pc(s)
User & Safety Instructions 307937 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1157240000 25 pc(s)
The necessary accessories are required to use the article as described.