Image similar
Piece
Socket housing cable
Socket
wire-to-board
BV
straight
7.62 mm
5
5
35 A
35 A
30 pc(s)
12 mm
Push-in button
180°
Plastic
2628970000
Black
Polyamide
Cu-alloy, tin plated
Tin
600 V
6 mm²
0.5 mm²
Yes
IP20
Parallel (to the PCB)
+125 °C
-50 °C
BVFL 7.62HP/05/180MF3 BCF/06R SN BK BX
not relevant
User & Safety Instructions 2537925 Weidmüller Socket housing cable BV Total number of pins 5 Contact spacing: 7.62 mm 2628970000 30 pc(s) Piece
The necessary accessories are required to use the article as described.