Image similar
Socket housing cable
Socket
wire-to-board
7.62 mm
2
2
35 A
35 A
48 pc(s)
12 mm
Push-in button
180°
Plastic
2628690000
Black
Polyamide
Cu-alloy, tin plated
Tin
600 V
6 mm²
0.5 mm²
Yes
IP20
+125 °C
-50 °C
BVFL 7.62HP/02/180MF2 BCF/08R SN BK BX
not relevant
User & Safety Instructions 2537897 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 2628690000 48 pc(s)
The necessary accessories are required to use the article as described.