• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 2628740000 42 pc(s) Piece

Image similar
Product type
Socket housing cable
Connector type
Socket
CS
7.62 mm
Total number of pins
3
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 42 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

Connector system

wire-to-board

Features

PCB connector

CS

7.62 mm

Total number of pins

3

Nominal current

35 A

Nominal current - rounded value

35 A

Content

42 pc(s)

Stripping length (max.)

12 mm

Connection

Push-in button

Connection angle

180°

Case material

Plastic

Manufacturer part #

2628740000

Factory colour

Black

Insulation material

Polyamide

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

600 V

max. cross section

6 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

IP20

Max. temperature

+125 °C

Min. temperature

-50 °C

Type

BVFL 7.62HP/03/180MF2 BCF/08R SN BK BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537902 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 2628740000 42 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.