• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 5.08 mm 2766920000 600 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 600 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

5.08 mm

Total number of pins

3

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Content

600 pc(s)

Connection

Push-in button

Pull spring

Connection angle

180°

Case material

Plastic

Manufacturer part #

2766920000

Factory colour

Orange

Insulation material

PBT

Contact material

CuSn

Nominal voltage

300 V

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP30

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF 5.08HC/03/180 SN OR BX SO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541735 Weidmüller Socket housing cable Total number of pins 3 Contact spacing: 5.08 mm 2766920000 600 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?