• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 8 Contact spacing: 3.5 mm 2813840000 660 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.5 mm
Total number of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 660 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

3.5 mm

Total number of pins

8

Content

660 pc(s)

Connection

Plug & Clip

Connection angle

180°

Case material

Plastic

Manufacturer part #

2813840000

Factory colour

Red

Insulation material

Polyamide

Contact material

Copper silver plated

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

BLF 3.50/08/180 SN RD BX SO

What kind of Pin Headers, Receptacles systems are you looking for?