• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 7.62 mm 2854540000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
7.62 mm
Total number of pins
6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

7.62 mm

Total number of pins

6

Nominal current

21 A

Nominal current - rounded value

21 A

Content

30 pc(s)

Case material

Plastic

Manufacturer part #

2854540000

Factory colour

Black

Insulation material

PBT

Contact material

Cu-alloy, tin plated

Nominal voltage

600 V

max. cross section

2.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

IP20

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF 7.62HP/06/180F SN BK BX PRT

What kind of Pin Headers, Receptacles systems are you looking for?