• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 8421380000 Switching voltage (max.): 48 V DC 10 pc(s)

Packaging type
Package
Product type
SSR
Control voltage (min.)
230 V AC
Control voltage (max.)
230 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 61.50 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

  • Storage temperature, max. 60 °C.
  • Storage temperature, min.: -40 °C
  • Status indicator: Green LED
  • Switch-on delay: ≤ 30 ms
  • Switch-off delay: ≤ 40 ms
  • Voltage drop at max. load 1.6 V
  • Leakage current ≤ 1 mA
  • Short-circuit proof: No.
  • Color: beige
  • Rated voltage: 300 V
  • Over voltage category III
  • Creepage and air distance control side - load side: ≥ 5.5 mm
  • Surge voltage 6 kV (1.2/50 µs)
  • Humidity: 40 °C / 93 % rel. humidity, no condensation
  • MTTF: 2,135 Years
  • On/off voltage 175 V / 125 V AC
  • Protective circuit: Rectifier
  • Protective circuit on load side: Snubber diode
  • Max. Switching frequency (AC control voltage): 5 Hz
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength control side - load side: 1 kVeff / 1 s.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. (AWG) AWG 26
  • Conductor cross-section, fine strand, max. (AWG): AWG 16
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
Packaging type

Package

Product type

SSR

Type

MCZ O 230VAC

Connection

Pull spring

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Control current (max.)

10 mA

Switching voltage (min.)

5 V DC

Switching voltage (max.)

48 V DC

Max. switching capacity

2.3 VA

Output voltage (min.)

5 V DC

Output voltage (max.)

48 V DC

Max. output current

20 mA

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+40 °C

IP20

Width

6.1 mm

Height

91 mm

Depth

63.2 mm

Weight

24 g

Industrial packaging

Yes

Permanent current (max.)

0.02 A

Content

10 pc(s)

Nominal control voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391315 Weidmüller SSR 8421380000 Switching voltage (max.): 48 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391315 Weidmüller SSR 8421380000 Switching voltage (max.): 48 V DC 10 pc(s)

Description

Solid state relays. MCZ-SERIES, nominal control voltage: 230V AC +5%/-15%, nominal switching voltage: 5...48 V DC, nominal switching current 20 mA, spring-cage connection. The that allows clamping conductor cross-section is 0.5 ... 1.5 mm².

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)