• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRP 24-230VUC 1CO 16A ED2 PB Crossbar switch 24 V DC/AC, 230 V DC/AC 16 A 1 change-over 5 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC/AC
230 V DC/AC
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

TRP 24-230VUC 1CO 16A ED2 PB

Connection

Jack connector

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

24 V DC/AC

230 V DC/AC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

16 A

Features

+ LED display

IP20

Depth

97.5 mm

Width

12.8 mm

Dim

(W x D) 12.8 mm x 97.5 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750822 Weidmüller TRP 24-230VUC 1CO 16A ED2 PB Crossbar switch 24 V DC/AC, 230 V DC/AC 16 A 1 change-over 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3750822 Weidmüller TRP 24-230VUC 1CO 16A ED2 PB Crossbar switch 24 V DC/AC, 230 V DC/AC 16 A 1 change-over 5 pc(s)

Description

Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.