Crossbar switch
TRS 24-230VUC 1CO 16A ED2 PB
Screws
1 change-over
AgNi
24 V DC/AC
230 V DC/AC
250 V AC
16 A
+ LED display
IP20
97.5 mm
12.8 mm
(W x D) 12.8 mm x 97.5 mm
5 pc(s)
not relevant
Datasheet 3750895 Weidmüller TRS 24-230VUC 1CO 16A ED2 PB Crossbar switch 24 V DC/AC, 230 V DC/AC 16 A 1 change-over 5 pc(s)
User & Safety Instructions 3750895 Weidmüller TRS 24-230VUC 1CO 16A ED2 PB Crossbar switch 24 V DC/AC, 230 V DC/AC 16 A 1 change-over 5 pc(s)
The necessary accessories are required to use the article as described.