• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS15X5 ST POK 0823 8000032382 Support rail Steel 217 mm 20 pc(s)

Image similar
Product type
Support rail
Length
217 mm
Width
15 mm
Material
Steel
Material properties
zinc plated
chrome plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 7.5 mm
  • Installation note: Direct mounting
  • Stamp dimensions: 4.5 mm x 20 mm
Product type

Support rail

Material

Steel

Material properties

zinc plated

chrome plated

Type

Without slot

Factory colour

Steel

Length

217 mm

Width

15 mm

Height

7.5 mm

Dim

(L x W x H) 217 x 15 x 7.5 mm

Weight

45.8 g

Content

20 pc(s)

Type

TS15X5 ST POK 0823

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244976 Weidmüller TS15X5 ST POK 0823 8000032382 Support rail Steel 217 mm 20 pc(s)

What kind of DIN & Mounting Rails are you looking for?