• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS20/CX10 ST/ZN KTB 4030 VER 8000100442 Support rail Slotted hole Steel 360 mm 20 pc(s)

Image similar
Product type
Support rail
Length
360 mm
Features
Slotted hole
Material
Steel
Material properties
zinc plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

Length

360 mm

Content

20 pc(s)

Type

TS20/CX10 ST/ZN KTB 4030 VER

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752213 Weidmüller TS20/CX10 ST/ZN KTB 4030 VER 8000100442 Support rail Slotted hole Steel 360 mm 20 pc(s)

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?