• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X15 ST 282 K79 VER 8000135670 Support rail no holes Steel 282 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
282 mm
Features
no holes
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc galvanized

Type

Top hat rail 35/15 mm

Length

282 mm

Content

1 pc(s)

Type

TS35X15 ST 282 K79 VER

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752473 Weidmüller TS35X15 ST 282 K79 VER 8000135670 Support rail no holes Steel 282 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752473 Weidmüller TS35X15 ST 282 K79 VER 8000135670 Support rail no holes Steel 282 mm 1 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?