• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X15 ST KTB5076 VER-C 8000073450 Support rail no holes Steel 433 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
433 mm
Width
35 mm
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

433 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 433 x 35 x 15 mm

Content

20 pc(s)

Type

TS35X15 ST KTB5076 VER-C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3752029 Weidmüller TS35X15 ST KTB5076 VER-C 8000073450 Support rail no holes Steel 433 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752029 Weidmüller TS35X15 ST KTB5076 VER-C 8000073450 Support rail no holes Steel 433 mm 20 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?