• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST FPC 20 HOR 8000037557 Support rail Slotted hole Steel 165 mm 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support rail
Length
165 mm
Features
Slotted hole
Material
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation instructions: Direct mounting
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

chrome plated

Factory colour

Steel

Length

165 mm

Height

35 mm

Weight

56.925 g

Content

20 pc(s)

Type

TS35X7.5 ST FPC 20 HOR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244985 Weidmüller TS35X7.5 ST FPC 20 HOR 8000037557 Support rail Slotted hole Steel 165 mm 20 pc(s) Piece

What kind of DIN & Mounting Rails are you looking for?