• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST FPC 40 HOR 8000037560 Support rail Slotted hole Steel 365 mm 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support rail
Length
365 mm
Width
7.5 mm
Features
Slotted hole
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation instructions: Direct mounting
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

chrome plated

Factory colour

Steel

Length

365 mm

Width

7.5 mm

Height

35 mm

Dim

(L x W x H) 365 x 7.5 x 35 mm

Weight

133.4 g

Content

20 pc(s)

Type

TS35X7.5 ST FPC 40 HOR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244988 Weidmüller TS35X7.5 ST FPC 40 HOR 8000037560 Support rail Slotted hole Steel 365 mm 20 pc(s) Piece

What kind of DIN & Mounting Rails are you looking for?