• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST POK 1212 8000037566 Support rail Slotted hole Steel 107 mm 20 pc(s)

Product type
Support rail
Length
107 mm
Width
35 mm
Features
Slotted hole
Material
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

107 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 107 x 35 x 7.5 mm

Content

20 pc(s)

Type

TS35X7.5 ST POK 1212

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3751890 Weidmüller TS35X7.5 ST POK 1212 8000037566 Support rail Slotted hole Steel 107 mm 20 pc(s)

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?