• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR20-2PWM-0.5A 1315600000 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Actuators connection: Push-pull/high side (parameterizable)
Product type

PLC add-on module

Operating voltage

24 V DC

Height

120 mm

Width

11.5 mm

IP20

Dim

(W x H x D) 11.5 x 120 x 76 mm

Manufacturer part #

1315600000

Type

UR20-2PWM-0.5A

Type

0.5 A output

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Weight

91 g

No. of outputs (max.)

2

No. of digital outputs

2

Depth

76 mm

Inputs / outputs

2 digital outputs

11.5

120 mm

76 mm

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1198382 Weidmüller UR20-2PWM-0.5A 1315600000 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1198382 Weidmüller UR20-2PWM-0.5A 1315600000 PLC add-on module 24 V DC

More interesting products

(*All information is plus legal VAT)