
Highlights & Details
IP68 plug connector series SP0401/S5B
Our service for you
Technical specifications
- Type
SP2112 / S 5B
- Product type
Bullet connector
- Connector type
Socket, built-in
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Seal
Screw-type locking
- Nominal voltage
250 V
- Contact material
Gold plated
- Case material
PPS
18/11
- Connection angle
180°
- Mounting hole diameter
21 mm
- Manufacturer part #
SP2112 / S 5B
- max. cross section
4.17 mm²
- Cross-section range
4.17 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 738947 Weipu SP2112 / S 5B Bullet connector Socket, built-in Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738947 Weipu SP2112 / S 5B Bullet connector Socket, built-in Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 9.99*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































