Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 12 mm
Head width 11 mm
Head thickness 6 mm
Head length 19 mm
Product type
Side cutter
Manufacturer part #
2412EW
Range of use
ESD
Length
130 mm
Wire hardness (max.) soft wire
0.50 mm
Wire hardness (max.) medium wire
1.00 mm
Wire hardness (max.) hard wire
1.60 mm
Weight
74.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377098 Weller Erem® 2412EW ESD Side cutter 130 mm
User & Safety Instructions
User & Safety Instructions 2377098 Weller Erem® 2412EW ESD Side cutter 130 mm
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.