Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Length of the cutting mm: 12
Head width mm: 11
Head thickness mm: 6
Head length mm: 19
Max. Cutting capacity - medium hardness mm: Ø 1.0
Max. Cutting capacity-copper wire mm: Ø 1.6.
Product type
Side cutter
Manufacturer part #
2422E
Length
130 mm
Weight
70 g
Variants(All information include VAT, plus shipping costs)
Datasheet 1760702 Weller Erem® 2422E Side cutter 130 mm
User & Safety Instructions
User & Safety Instructions 1760702 Weller Erem® 2422E Side cutter 130 mm
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.