• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 51SA Precision tweezers Pointed, curved (30°), extra fine 115.00 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

445 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision tweezers with very fine tips, angled 30°

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Precision tweezers

Tip shape

Pointed, curved (30°), extra fine

Length

115.00 mm

Weight

12 g

Documents & Downloads

Datasheet

Datasheet 2377159 Weller Erem® 51SA Precision tweezers Pointed, curved (30°), extra fine 115.00 mm

User & Safety Instructions

User & Safety Instructions 2377159 Weller Erem® 51SA Precision tweezers Pointed, curved (30°), extra fine 115.00 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • For applications in biology, medicine, laboratory technology and microelectronics
  • Curved shape provides optimum access in confined spaces
  • Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)