• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 522E ESD Side cutter 115 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Side-cutting pliers - oval head

  • Precise cutting with the highly precise screw system for zero-clearance, smooth movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomic handles guarantee maximum comfort and fatigue-free working thanks to our opening stopEGB safeMade from ESD-safe material, for avoiding damages to sensitive components

Technical specifications

Product type

Side cutter

Manufacturer part #

522E

Range of use

ESD

Length

115 mm

Material

Tool steel

Material properties

tempered

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1 mm

Weight

0.183 kg

Documents & Downloads

Datasheet

Datasheet 2177653 Weller Erem® 522E ESD Side cutter 115 mm

User & Safety Instructions

User & Safety Instructions 2177653 Weller Erem® 522E ESD Side cutter 115 mm

Description

The Weller Erem Series 500 Micro is a complete range of medium-sized, robust precision cutter with a large choice of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRc. The precision cutters have a non-reflective surface, are ESD-safe and can be re-sharpened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)