Flat round pliers with internally corrugated jaws for secure holding
Uncompromising Swiss qualityPowerful and durableComfort, security and gripErgonomically shaped handlesMaximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Round nose pliers
Length
120 mm
Weight
0.1 kg
Variants(All information include VAT, plus shipping costs)
Length
Product type
Weller Erem® 544D Round nose pliers 120 mm 1 pc(s)
Datasheet 2377178 Weller Erem® 544D Round nose pliers 120 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2377178 Weller Erem® 544D Round nose pliers 120 mm 1 pc(s)
Description
Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
Features
Pliers for fine and standard electronics
Reflection-free surface, ESD-safe
Like 544E, but with internal teeth
Description
Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
Features
Pliers for fine and standard electronics
Reflection-free surface, ESD-safe
Like 544E, but with internal teeth
What kind of Speciality Pliers are you looking for?