Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Tip cutter
Manufacturer part #
582EW
Range of use
ESD
Length
115 mm
Wire hardness (max.) medium wire
0.60 mm
Wire hardness (max.) hard wire
1.30 mm
Weight
68.60 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377274 Weller Erem® 582EW ESD Tip cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377274 Weller Erem® 582EW ESD Tip cutter 115 mm
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Suitable for working on PCBs, component connections, can be used at 90° as well as at 180° applications
With safety device for wire rest
The integrated wire holder cannot be replaced with this cutter
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Suitable for working on PCBs, component connections, can be used at 90° as well as at 180° applications
With safety device for wire rest
The integrated wire holder cannot be replaced with this cutter