• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 91SA Wafer tweezers 125.00 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard wafer tweezers for 3" and 4" wafers

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Wafer tweezers

Material

Stainless steel

Length

125.00 mm

Weight

15 g

Material properties

non-magnetic

Documents & Downloads

Datasheet

Datasheet 2377239 Weller Erem® 91SA Wafer tweezers 125.00 mm

User & Safety Instructions

User & Safety Instructions 2377239 Weller Erem® 91SA Wafer tweezers 125.00 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • Suitable for 3" to 6" wafers
  • Knurled finger profile for secure hold
  • Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)