• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® B15AGS Cutter tweezers Pointed, slim 115.00 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cutting tweezers with narrow angled head for soft wires up to Ø 0.25 mm

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Cutter tweezers

Tip shape

Pointed, slim

Length

115.00 mm

Weight

21 g

Documents & Downloads

Datasheet

Datasheet 2377249 Weller Erem® B15AGS Cutter tweezers Pointed, slim 115.00 mm

User & Safety Instructions

User & Safety Instructions 2377249 Weller Erem® B15AGS Cutter tweezers Pointed, slim 115.00 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • Suitable for cutting fine, soft wires and small components
  • Enables high-precision cuts
  • Hardened blades for a long life

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)