• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® E15AGW Cutter tweezers 120.00 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting tweezers, tips made of carbon steel

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Cutter tweezers

Length

120.00 mm

Weight

34 g

Documents & Downloads

Datasheet

Datasheet 2377253 Weller Erem® E15AGW Cutter tweezers 120.00 mm

User & Safety Instructions

User & Safety Instructions 2377253 Weller Erem® E15AGW Cutter tweezers 120.00 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • This series offers suitable models with ergonomically shaped tips for every application area
  • Ergonomic shape of the handles prevents early fatigue of the hand and enables comfortable working
  • Heat-insulated, soft foam grips, ESD-safe
  • Hardened blades for a long life

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)