• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® E5SA ESD Tweezers 1-piece Pointed, fine 120 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic precision tweezers with straight, very fine tips for gripping fine wires

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tweezers

Tip shape

Pointed, fine

Material

Stainless steel

Special steel

Length

120 mm

Range of use

ESD

Weight

25 g

Material properties

rust-proof

insulated

Documents & Downloads

Datasheet

Datasheet 2177656 Weller Erem® E5SA ESD Tweezers 1-piece Pointed, fine 120 mm

User & Safety Instructions

User & Safety Instructions 2177656 Weller Erem® E5SA ESD Tweezers 1-piece Pointed, fine 120 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)