• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WS 51 Soldering station Analogue 80 W +150 - +450 °C

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller WS 51 soldering station set

  • "50 - 80 watt
  • Analogue control technology
  • EGB-conform
  • Anti-static housing"

Technical specifications

  • Soldering piston voltage: 24 V
Product type

Soldering station

Max. power

80 W

Max. temperature

+450 °C

Display

Analogue

Dim

(L x W x H) 166 x 115 x 101 mm

Operating voltage

230 V AC

Width

115 mm

Height

101 mm

Length

166 mm

Min. temperature

+150 °C

50 - 80 W

Temperature range

150 - 450 °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811808 Weller WS 51 Soldering station Analogue 80 W +150 - +450 °C

Description

The Soldering station analogue 80 W Weller WS 51 +150 up to +450 °C precise temperature setting ensures that delicate components can be soldered safely.

Features

  • 80 Watt
  • Analogue control technology
  • Temperature setting by rotary potentiometer
  • Visual indicator (LED)
  • Anti-static casing
  • Protection class 1
  • Equipotential bonding for soldering tip through 3.5 mm jack plug
  • Automatic tool detection
  • ETUC compliant
  • Soldering iron LR 21 with very wide range of tips.

Scope of delivery

  • Soldering station PU 81
  • Antistatic soldering iron LR 21
  • Chisel-shaped solder tip
  • Soldering iron stand with cleaning sponge
  • Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.