• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 9916N Allen Bit 1/2" 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Peak size: 1/2 in
  • Working length approx. 102.0 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

1/2"

Downforce

Allen

Length

102 mm

Max. length

102.0 mm

Material

Steel

Material properties

tempered

Blade Ø

12.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760397 Weller Xcelite 9916N Allen Bit 1/2" 1/2" 1/2" (12.5 mm)

Description

The Weller® Xcelite® 1/2" hex socket wrench blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • High-quality steel, hardened and tempered for optimum performance
  • Left-right-neutral marking display Easy ratchet resistance makes it easier to rotate and prevents the closures turning around
  • Soft, precise procedure