• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite T9914N Allen Bit 7/16" 7/16" 7/16" (11.1 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Series 99®
  • Peak size: 7/16 in
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Bit

Drive

7/16" (11.1 mm)

Ratchet bits (inch)

7/16"

Size

7/16"

Downforce

Allen

Length

101.6 mm

Max. length

101.6 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760577 Weller Xcelite T9914N Allen Bit 7/16" 7/16" 7/16" (11.1 mm)

Description

The Weller® Xcelite® 7/16" hex socket wrench blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles