• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 997N Allen Bit 7/32" 7/32"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Peak size: 7/32 in
  • Working length approx. 92.0 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Bit

Ratchet bits (inch)

7/32"

Size

7/32"

Downforce

Allen

Length

92.0 mm

Material

Steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760444 Weller Xcelite 997N Allen Bit 7/32" 7/32"

Description

The Weller® Xcelite® 7/32" hex socket wrench blade is part of the 99® series and is designed for optimum performance and optimum handling.

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • High-quality steel, hardened and tempered for optimum performance
  • Use with 99® series handles, which have a patented spring clip that holds the shaft, yet allows quick and easy insertion and removal
  • Gentle and precise action