• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite XPE102 ESD Phillips screwdriver PH 2 Blade length: 101.6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD-safe: Yes
  • Grip color: Blue
  • Tip size: #2
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Phillips screwdriver

Range of use

ESD

Size

PH 2

Blade length

101.6 mm

Length

196.9 mm

Blade Ø

6.4 mm

Material

Cromoly steel

Material properties

satin

Downforce

Phillips

Screwdriver features

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760612 Weller Xcelite XPE102 ESD Phillips screwdriver PH 2 Blade length: 101.6 mm

Description

The Weller® Xcelite® #2 Phillips® ESD-safe ergo screwdriver is ESD-safe, has an ergonomically shaped handle and offers precise technology for every job.

This text is machine translated.

Features

  • Ergonomic handles for durable high torque with minimum slip and minimal muscle fatigue
  • Shock-resistant composite material core with a soft, non-slip coating
  • ESD-safe Kern for protecting the sensitive components
  • Smooth, break-proof, seamless handle cap for minimal friction between hand and handle when turning the screwdriver
  • Narrow grip for comfort and control
  • Thumb cushion for additional force below
  • Satin finish chrome-molybdenum steel shafts for additional durability
  • Specially treated black oxide tips prevent light reflections

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)