• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller ZeroSmog Unit Guard 2 Soldering fume extractor 230 V 142 W 200 m³/h

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,429.00 / piece)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Max. power

142 W

Operating voltage

230 V

Air flow rate

200 m³/h

Max. noise generation

70 dBa

Dim

(L x W x H) 270 x 336 x 435 mm

Weight

9500 g

Width

336 mm

Height

435 mm

Length

270 mm

Documents & Downloads

Datasheet

Datasheet 3364174 Weller ZeroSmog Unit Guard 2 Soldering fume extractor 230 V 142 W 200 m³/h

User & Safety Instructions

User & Safety Instructions 3364174 Weller ZeroSmog Unit Guard 2 Soldering fume extractor 230 V 142 W 200 m³/h

Description


Clean air is the right of every worker!
Breathe in a healthier work environment.
All day. The new Weller ZeroSmog Guard filter unit.

This text is machine translated.

Features

  • Filter unit for 2 user 142 W, 230 V
  • Filtration at the highest level - for clean and healthy air
  • Highly efficient particle and gas filtration
  • Elimination of odors when soldering
  • Constant suction pressure over the entire service life of the filter
  • By powerful blower
  • High flow rate to detect all smoke
  • Filter status display for the timely filter change
  • Bright light bar indicates the suction status
  • Quiet - lowest noise level in the market for one
  • Suction with 2 work stations
  • Easy replacement of main and pre-filter
  • Low maintenance
  • Easily accessible on/off switch
  • Compatible with Weller Easy-Click 60 hose system

Scope of delivery

  • ZeroSmog Unit Guard 2, 230 V
  • 1 x main filter (HEPA H13 and activated carbon + potassium permanganate)
  • 5 x ePM1-75% pre-filter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,593.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)