• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop bag Motion Deluxe Tote Suitable for up to: 39,6 cm (15,6") Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wenger Motion Deluxe Tote Laptop bag

  • Padded compartment for a laptop of up to 39.6 cm (15.6 inch)
  • Padded 25.4 cm (10 inch) tablet compartment
  • Extension with horizontal zip on the floor for additional storage space
  • Spacious main compartment with zipper
  • Organizer for important accessories for a clear storage of cables, chargers and visiting cards
  • Zip-pocket with fleece lining inside, which protects against scratches
  • Outer strap for jacket/yoga mat
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces
  • Removable, padded and adjustable shoulder strap for maximum comfort
  • Handle for easy carrying

Technical specifications

  • Storage space 19 l
Product type

Laptop bag

Compatible with

MacBook 13"

MacBook 15"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro 13"

MacBook Pro 15"

Suitable for

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

46 cm

Height

31 cm

Depth

18 cm

Features

Check-in friendly laptop/tablet compartment

Material

Nylon

Weight

0.6 kg

Factory colour

Black

Dim

(W x H x D) 46 x 31 x 18 cm

Suitable for

Notebook

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898727 Wenger Laptop bag Motion Deluxe Tote Suitable for up to: 39,6 cm (15,6") Black

Description

39.6 cm (15.6 inch) laptop carry bag with tablet compartment
Our Motion Deluxe Tote is an exceptional carrying case. Everything fits into this multi-functional talent that WAS you need during the day in the office and during leisure time – from laptop and tablet to yoga mat or jacket. There is space for sensitive things in the fleece-lined compartment. Simply pull and start.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)