
1/6
Laptop bag
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro 13"
MacBook Pro 15"
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
41 cm
40 cm
16 cm
Check-in friendly laptop/tablet compartment
Nylon
0.6 kg
Black
(W x H x D) 41 x 40 x 16 cm
Notebook
Notebook
Tasche
yes
User & Safety Instructions 2898726 Wenger Laptop bag Motion Vertical Tote Suitable for up to: 39,6 cm (15,6") Black