• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop bag Source Suitable for up to: 40,6 cm (16") Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

Width

10 cm

Height

28 cm

Depth

39 cm

Features

incl. shoulder strap

Material

Nylon

PVC

Polyester

Weight

1.01 kg

Factory colour

Black

Design

Messenger

Dim

(W x H x D) 10 x 28 x 39 cm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427861 Wenger Laptop bag Source Suitable for up to: 40,6 cm (16") Black

Description

this an historic product which is not available, thus not updated anymore

More interesting products

(*All information is plus legal VAT)