• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020100001 6004 Joker S Self-adjusting open ring spanner Spanner size (metric) 10 - 13 mm Spanner size (inches) 1/

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6004 Joker S self-adjusting open-ended spanner

  • Lever mechanism during grip prevents slipping and damage
  • Automatic and continuous grip of hexagonal screws and nuts
  • Angle of return of only 30° by positioning in the corner width prisms in the mouth
  • Quick and continuous screwing without setting off the key through mechanical ratchet function
  • The adjustable Joker 6004 covers all metric and imperial dimensions in the respective application area

Technical specifications

  • With 30° swiveling back angle
  • With hanging hole
Product type

Self-adjusting open ring spanner

Size

7/16"

1/2"

Spanner size

10 mm

13 mm

Length

180 mm

Material

Cromoly steel

Material properties

nickel-chrome plating

Width

50 mm

Weight

132 g

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240112 Wera 05020100001 6004 Joker S Self-adjusting open ring spanner Spanner size (metric) 10 - 13 mm Spanner size (inches) 1/

Description

Many users want a universal screw tool with the widest possible range of applications. It should be a single tool for several metric and imperial dimensions. It should automatically adjust to the different screw sizes. Secure packing, do not damage anything and allow a high working speed. With the infinitely and parallel guided jaws, several wrench-individual dimensions are replaced. The required size can be adjusted continuously by itself when the hexagon nut or screw is fitted. The integrated lever mechanism securely clamps the hexagonal screw or nut between the jaws, which significantly reduces the risk of slipping and damage.
The ratchet function ensures quick and continuous screws without putting off. By using the corner-width prisms, a back-swivel angle of only 30° is possible. The one-leg design in conjunction with the ratchet function and the corner width prism allows working even in narrow spaces.
The adjustable Joker 6004 is the universal screwing tool. Self-adjusting. Packing. Ratcheting.

Application:
Hexagonal screw heads or nuts with wrench width 10-13 (metric) or 7/16"-1/2"
(imperial) Design:
Self-adjusting open-end wrench with ratchet function; adjustable open-end, parallel-guided smooth jaws; with 30° back angle over the corner width prisms in the mouth; hanging hole

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)