• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05066692001 871/4 DC Torq bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORQ 8 50 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

871/4 DC TORQ-SET® Mplus bits, # 8 x 50 mm

  • For TORQ-SET® screws
  • Mplus design for stronger flanks
  • More torsional strength
  • Diamond coating reduces the danger of the bit to slip out of the screw head
  • 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders

Technical specifications

Product type

Torq bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

alloyed

DLC coated

Downforce

TORQ

Content

1 pc(s)

Shape

F 6.3

Size

8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360684 Wera 05066692001 871/4 DC Torq bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORQ 8 50 mm

Description

High-quality Wera bit for TORQ-SET® screws. Mplus design with stronger flanks compared with tools with a conventional TORQ-SET profile. This results in approximately 70% extra torsional strength and greatly extends the service life of Wera Mplus tools. The diamond coating literally bites into the screw and ensures secure hold - less contact pressure is required, which reduces the risk of slipping. 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)