• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 871/4 Torq bit 6 Tool steel alloyed F 6.3 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

871/4 TORQ-SET ® Mplus bits

  • For TORQ-SET® screws
  • Mplus design for stronger flanks
  • More torsional strength
  • Extended service life
  • 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders

Technical specifications

Product type

Torq bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

alloyed

Downforce

TORQ

Content

1 pc(s)

Shape

F 6.3

Size

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1360694 Wera 871/4 Torq bit 6 Tool steel alloyed F 6.3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1360694 Wera 871/4 Torq bit 6 Tool steel alloyed F 6.3 1 pc(s)

Description

Application: Torq-Set ® screw
Input: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: mplus for more break torque and longer life

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)