• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073306001 851/1 Z SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 pieces. 851/1 Z Phillips PH3

  • For Phillips screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3
  • Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

16.8 g

Downforce

Phillips

Content

2 pc(s)

Shape

D 6.3

Size

PH 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816651 Wera 05073306001 851/1 Z SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 25 mm

Description

Tough-hard bits, particularly suitable for screw fitting in metal sheet or metal. prevents premature breakage of the driving tip.

Features

  • Hard bits, particularly suitable for screw fitting in metal sheet or metal. Tough Bits extend the product life of bit and screw.

Scope of delivery

  • 851/1 Z 2x PH 3 x 25.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)