With Rapidaptor universal holder for rapid bit exchanges
Comes in arobust belt pouch
Technical specifications
Product type
Wood twist drill bit set
Material
HSS
Material properties
hardened
Material suitability
Wood
Plastic
Tool holder
1/4" (6.3 mm)
Shank Ø
6.3 mm
Content
1 pc(s)
Drill features
incl. bit set
Weight
0.000
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824711 Wera 05104653001 HSS Wood twist drill bit set 18-piece hardened 1/4" (6.3 mm) 1 pc(s)
Description
Suitable for holders according to DIN 3126-D 6.3 , ISO 1173 With stainless steel rapidator for support in the screwing machine or for use in the drill chuck of the electronic drilling machine. Very good power transmission through a hexagonal shank. Finely tuned material elasticity for high durability. Very good concentricity bits. Tough and hard-coated bits for particularly long life.
Scope of delivery
1 Universal Holder Rapidaptor. 1 each of holzspiralbohrer-bit 3.0x70 mm/4.0 x 74 mm/5.0 x 85 mm/6.0 x 95 mm/8.0 x 110 mm. 12 25 mm bits: 2 bits PZ 1, 3 bits PZ 2, 1 Bit PZ 3. The 1-bit TX10/TX15/TX20/TX25/TX30/TX40.
Hints
This text is machine translated.
Description
Suitable for holders according to DIN 3126-D 6.3 , ISO 1173 With stainless steel rapidator for support in the screwing machine or for use in the drill chuck of the electronic drilling machine. Very good power transmission through a hexagonal shank. Finely tuned material elasticity for high durability. Very good concentricity bits. Tough and hard-coated bits for particularly long life.
Scope of delivery
1 Universal Holder Rapidaptor. 1 each of holzspiralbohrer-bit 3.0x70 mm/4.0 x 74 mm/5.0 x 85 mm/6.0 x 95 mm/8.0 x 110 mm. 12 25 mm bits: 2 bits PZ 1, 3 bits PZ 2, 1 Bit PZ 3. The 1-bit TX10/TX15/TX20/TX25/TX30/TX40.