• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05136033001 VDE, Workshop Screwdriver set 8-piece Phillips, Slot

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Workshop

Downforce

Phillips

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987814 Wera 05136033001 VDE, Workshop Screwdriver set 8-piece Phillips, Slot

Description

The tool set for the belt. The tool bag has 5 zones for insertion and always access to the necessary tools. The case is constructed robust, is made of tear-proof material and is also suitable for use in adverse conditions. With basic equipment, which can be supplemented or exchanged according to individual wishes. The holster can be worn on the hip. Ideal for mobile use at different places of use Kraftform Plus handle for comfortable ergonomic working, which avoids blisters and swells. Hard grip zones for high work speeds, while soft grip zones guarantee high torque transfer. Partly with laser tip: The tip of Wera laser tip screwdrivers is roughened microscopically with laser beams. This rough surface "bites" on the bolt head. The unintentional sliding out is a thing of the past. "Take it easy" tool finder with color coding according to profiles and size stamping - for easy and quick to find the required tools. Including screw chisel with a continuous hexagonal blade made of high-quality bit material, thereby lossless power transmission even in hammer blows. Some screwdrivers have ball grips. This means that a great deal of pressure can be transferred when screwing into place. The palm rests around the handle from above. This enables the application of high torques and high axial forces.

This text is machine translated.

Scope of delivery

  • 1850 PH Kraftform Ball-Grip cross-head screwdriver PH1 80 mm, PH2 100 mm
  • 1834 Kraftform Ball-Grip slotted screwdriver 1 x 6 x 100 mm
  • 932 A Slotted screwdriver: 1x5.5 x 100 mm
  • 162 I PH VDE-insulated crosshead screwdriver PH1 80 mm, PH2 100 mm
  • 160 I VDE-insulated slotted screwdriver 0.6 x 3.5 x 100 mm
  • 9522 belt pouch 170 x 240 mm

More interesting products

(*All information is plus legal VAT)