• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 101 L 05000405001 Hammer face 89.1 g 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

101 L loose heads made of nylon, for hammer 101

  • Powerful hammering with surface protection
  • For metal processing, removal of dents, and tent, large building and exhibition construction
  • Spare part for hammer type 101

Technical specifications

Product type

Hammer face

Weight

89.1 g

Material (hammer head)

Polyamide

Head weight

89.1 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360299 Wera 101 L 05000405001 Hammer face 89.1 g 1 pc(s)

Description

Application: for metal working, Ausbeularbeiten, tent, halls, trade fairs

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)