• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 102 L 05000620001 Hammer face 281 g 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

102 L loose heads made of Uretan, for hammer 102

  • Powerful hammering with surface protection
  • For bodyshops, automotive, engineering
  • Spare part for hammer type 102

Technical specifications

Product type

Hammer face

Weight

281 g

Material (hammer head)

Urethane

Head weight

281 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360309 Wera 102 L 05000620001 Hammer face 281 g 1 pc(s)

Description

Application: body construction, automotive, mechanical engineering

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)