
Technical specifications
- Product type
Torx screwdriver
- Range of use
Electrical & precision engineering
- Size
T 6
- Blade length
40 mm
- Length
137 mm
- Handle Ø
13 mm
- Handle length
97 mm
- Blade type
Round
- Blade Ø
3 mm
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- Width
300 mm
- Height
300 mm
- Dim
(L x W x H) 137 x 300 x 300 mm
- Downforce
Star socket
- Screwdriver features
Multi-purpose tool grip
- Handle grip dimensions
97 x 13 mm (LxØ)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826287 Wera 2067 Electrical & precision engineering Torx screwdriver Size (screwdriver) T 6 Blade length: 40 mm
Description
This text is machine translated.
Features
- With tamper-proof bore from TX 7
Frequently Bought Together
(*All information is plus legal VAT)€ 16.48€ 14.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































