• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3160 i/7 Rack VDE Screwdriver set 7-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

3160 I/7 Stainless Steel VDE screwdriver set 7 pce.

  • Lasertip
  • Stainless
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Material

Stainless steel

Screwdriver features

Multi-purpose tool grip

Weight

620 g

Material (details)

Stainless steel with VDE handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824939 Wera 3160 i/7 Rack VDE Screwdriver set 7-piece Slot, Phillips

Description

Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. Insulated VDE blades, checked at 10 000 Volt in a water bath for safe working up to 1000 Volts.

Features

  • Kraftform handle, multi-component for high working speeds and particularly ergonomic screw
  • Laser-round blades
  • Hexagonal wrench
  • Including Rack for easy stowage or for wall mounting.

Scope of delivery

  • 1 VDE screwdriver slot 0.5 x 3.0 x 80 mm/0.6 x 3.5 x 100 mm (without Lasertip)/0.8 x 4.0 x 100 mm/1.0 x 5.5 x 125 mm
  • 1 VDE screwdriver PH 1 x 80 mm/PH 2 x 100 mm
  • Voltage tester 0.5 x 3.0 x 70 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)